Part Details for M24C02-WMN6T by STMicroelectronics
Overview of M24C02-WMN6T by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for M24C02-WMN6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3384 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 1635 |
|
$0.3422 / $1.3162 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4350 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 8, 8 Pin, Plastic, SOP | 123 |
|
$0.1200 / $0.1920 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 8, 8 Pin, Plastic, SOP | 4720 |
|
$0.0960 / $0.4800 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 8, 8 Pin, Plastic, SOP | 1992 |
|
$0.1440 / $0.4800 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 8, 8 Pin, Plastic, SOP | 1531 |
|
$0.1440 / $0.4800 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 8, 8 Pin, Plastic, SOP | 3480 |
|
$0.1200 / $0.8000 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 8, 8 Pin, Plastic, SOP | 1354 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 8, 8 Pin, Plastic, SOP | 1308 |
|
$0.4563 / $1.7550 | Buy Now |
Part Details for M24C02-WMN6T
M24C02-WMN6T CAD Models
M24C02-WMN6T Part Data Attributes
|
M24C02-WMN6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C02-WMN6T
STMicroelectronics
256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24C02-WMN6T
This table gives cross-reference parts and alternative options found for M24C02-WMN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C02-WMN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C02-WMN6G | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C02-WMN6T vs M24C02-WMN6G |
M24C02-WMN6TP | 2 Kbit serial I2C bus EEPROM | STMicroelectronics | M24C02-WMN6T vs M24C02-WMN6TP |
M24C02-WMN3G/G | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | STMicroelectronics | M24C02-WMN6T vs M24C02-WMN3G/G |
M24C02-WMN5TP/S | SPI BUS SERIAL EEPROM | STMicroelectronics | M24C02-WMN6T vs M24C02-WMN5TP/S |
M24C02-WMN6P | 2 Kbit serial I2C bus EEPROM | STMicroelectronics | M24C02-WMN6T vs M24C02-WMN6P |
M24C02-WMN3TP/G | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | STMicroelectronics | M24C02-WMN6T vs M24C02-WMN3TP/G |
M24C02-WMN3 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | M24C02-WMN6T vs M24C02-WMN3 |
M24C02-WMN3P/G | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | STMicroelectronics | M24C02-WMN6T vs M24C02-WMN3P/G |
M24C02-WMN3G/S | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C02-WMN6T vs M24C02-WMN3G/S |
M24C02-WMN3T | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | M24C02-WMN6T vs M24C02-WMN3T |