-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3274
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Dfn, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Supply Rohs Compliant: Yes |Stmicroelectronics M24C02-FMH6TG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2150 |
|
$0.1590 / $0.2080 | Buy Now |
DISTI #
497-17566-1-ND
|
DigiKey | IC EEPROM 2KBIT I2C 5UFDFPN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24999 In Stock |
|
$0.1296 / $0.2000 | Buy Now |
DISTI #
M24C02-FMH6TG
|
Avnet Americas | EEPROM Serial I2C 2Kbit 256 X 8 1.7V to 5.5V 5-Pin UFDFPN T/R - Bulk (Alt: M24C02-FMH6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0914 | Buy Now |
DISTI #
511-M24C02-FMH6TG
|
Mouser Electronics | EEPROM 2-Kbit serial I2C bus EEPROM RoHS: Compliant | 26294 |
|
$0.1240 / $0.2000 | Buy Now |
|
STMicroelectronics | 2-Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 26319 |
|
$0.1500 / $0.2000 | Buy Now |
|
Future Electronics | AT24C02-F Series 2-Kbit (256 x 8) SMT I²C Serial I²C bus EEPROM - DFN-5 RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0750 / $0.0786 | Buy Now |
|
Future Electronics | AT24C02-F Series 2-Kbit (256 x 8) SMT I²C Serial I²C bus EEPROM - DFN-5 RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1100 / $0.1200 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 2K I2C 400KHZ 5UFDFPN | 54048 |
|
RFQ | |
DISTI #
M24C02-FMH6TG
|
Avnet Silica | EEPROM Serial I2C 2Kbit 256 X 8 1.7V to 5.5V 5-Pin UFDFPN T/R (Alt: M24C02-FMH6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M24C02-FMH6TG
|
EBV Elektronik | EEPROM Serial I2C 2Kbit 256 X 8 1.7V to 5.5V 5-Pin UFDFPN T/R (Alt: M24C02-FMH6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 25000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C02-FMH6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C02-FMH6TG
STMicroelectronics
2-Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFDFPN-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PDSO-N5 | |
Length | 1.7 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC5,.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |