Datasheets
M24C02-DRMN3TP/K by: STMicroelectronics

Automotive 2-Kbit serial I<sup>2</sup>C bus EEPROM

Part Details for M24C02-DRMN3TP/K by STMicroelectronics

Overview of M24C02-DRMN3TP/K by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance

Price & Stock for M24C02-DRMN3TP/K

Part # Distributor Description Stock Price Buy
DISTI # 45AC7384
Newark Eeprom, Aec-Q100, 2Kbit, I2C, Soic-8, Memory Configuration:256 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Stmicroelectronics M24C02-DRMN3TP/K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.4920
  • 10 $0.4830
  • 100 $0.4030
  • 500 $0.3940
  • 1,000 $0.3840
$0.3840 / $0.4920 Buy Now
DISTI # 497-15730-1-ND
DigiKey IC EEPROM 2KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6522
In Stock
  • 1 $0.4100
  • 10 $0.4020
  • 25 $0.3732
  • 50 $0.3710
  • 100 $0.3295
  • 250 $0.3253
  • 500 $0.3204
  • 1,000 $0.3119
  • 2,500 $0.3051
  • 5,000 $0.2803
  • 12,500 $0.2754
  • 25,000 $0.2689
$0.2689 / $0.4100 Buy Now
DISTI # M24C02-DRMN3TP/K
Avnet Americas EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M24C02-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.2548
  • 5,000 $0.2495
  • 10,000 $0.2443
$0.2443 / $0.2548 Buy Now
DISTI # 511-M24C02-DRMN3TP/K
Mouser Electronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM RoHS: Compliant 39759
  • 1 $0.4100
  • 10 $0.3660
  • 100 $0.3210
  • 500 $0.3160
  • 1,000 $0.3070
  • 2,500 $0.2690
  • 10,000 $0.2680
$0.2680 / $0.4100 Buy Now
STMicroelectronics Automotive 2-Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 39759
  • 1 $0.4000
  • 10 $0.3600
  • 100 $0.3200
  • 500 $0.3100
$0.3100 / $0.4000 Buy Now
Future Electronics M24C02-A125 Series 2 Kb (256 x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.2650
  • 7,500 $0.2600
  • 10,000 $0.2550
  • 25,000 $0.2500
  • 37,500 $0.2450
$0.2450 / $0.2650 Buy Now
Bristol Electronics   Min Qty: 8 35
  • 8 $0.7125
  • 30 $0.4631
$0.4631 / $0.7125 Buy Now
Bristol Electronics   2500
RFQ
Quest Components   28
  • 1 $0.9500
  • 6 $0.7600
  • 27 $0.4750
$0.4750 / $0.9500 Buy Now
Ameya Holding Limited M24C02-A125 Series 2 Kb (256 x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8 49766
RFQ
DISTI # M24C02-DRMN3TP/K
Avnet Silica EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R (Alt: M24C02-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # M24C02-DRMN3TP/K
EBV Elektronik EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R (Alt: M24C02-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

Part Details for M24C02-DRMN3TP/K

M24C02-DRMN3TP/K CAD Models

M24C02-DRMN3TP/K Part Data Attributes:

M24C02-DRMN3TP/K STMicroelectronics
Buy Now Datasheet
Compare Parts:
M24C02-DRMN3TP/K STMicroelectronics Automotive 2-Kbit serial I<sup>2</sup>C bus EEPROM
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description SOP-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 50
Endurance 600000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 256X8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.00002 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Write Protection HARDWARE

Alternate Parts for M24C02-DRMN3TP/K

This table gives cross-reference parts and alternative options found for M24C02-DRMN3TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C02-DRMN3TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M24C02-DRMN3P/K I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C02-DRMN3TP/K vs M24C02-DRMN3P/K
Part Number Description Manufacturer Compare
M24C02-DRMN3P/K I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C02-DRMN3TP/K vs M24C02-DRMN3P/K

M24C02-DRMN3TP/K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C02-DRMN3TP/K by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C02-DRMN3TP/K by STMicroelectronics

  • Please alert me when M24C02-DRMN3TP/K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24C02-DRMN3TP/K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C02-DRMN3TP/K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24C02-DRMN3TP/K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C02-DRMN3TP/K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C02-DRMN3TP/K by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: