-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2-Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9275
|
Newark | Eeprom, Aec-Q100, 2Kbit, I2C, 1Mhz, Mlp8, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Mlp, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Stmicroelectronics M24C02-DRMF3TG/K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3881 |
|
$0.3710 / $0.4920 | Buy Now |
DISTI #
497-15357-1-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8MLP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4605 In Stock |
|
$0.2936 / $0.4500 | Buy Now |
DISTI #
M24C02-DRMF3TG/K
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R - Tape and Reel (Alt: M24C02-DRMF3TG/K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 2500 |
|
$0.2734 | Buy Now |
DISTI #
M24C02-DRMF3TG/K
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R - Tape and Reel (Alt: M24C02-DRMF3TG/K) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2667 / $0.2782 | Buy Now |
DISTI #
511-M24C02-DRMF3TG/K
|
Mouser Electronics | EEPROM Automotive 2-Kbit serial I2C bus EEPROM RoHS: Compliant | 29175 |
|
$0.2990 / $0.4500 | Buy Now |
|
STMicroelectronics | Automotive 2-Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 29184 |
|
$0.3400 / $0.4400 | Buy Now |
|
Future Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin extended temp WFDFPN T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
|
Future Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin extended temp WFDFPN T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2900 | Buy Now |
|
Quest Components | EEPROM, 256X8, SERIAL, CMOS, PDSO8 | 150 |
|
$0.3976 / $0.5964 | Buy Now |
|
Ameya Holding Limited | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin extended temp WFDFPN T/R | 25000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C02-DRMF3TG/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C02-DRMF3TG/K
STMicroelectronics
Automotive 2-Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WFDFPN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 50 | |
Endurance | 600000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Protection | HARDWARE |