-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2-Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9885
|
Newark | Eeprom, 2Kbit, I2C, Tssop-8, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24C02-DRDW3TP/K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25021 |
|
$0.2010 | Buy Now |
DISTI #
74Y7222
|
Newark | Eeprom S. I2C |Stmicroelectronics M24C02-DRDW3TP/K Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15729-1-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1190 In Stock |
|
$0.2689 / $0.4100 | Buy Now |
DISTI #
M24C02-DRDW3TP/K
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24C02-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2443 / $0.2548 | Buy Now |
DISTI #
M24C02-DRDW3TP/K
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24C02-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2443 / $0.2548 | Buy Now |
DISTI #
25AH9885
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 25AH9885) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3381 Partner Stock |
|
$0.3930 / $0.4820 | Buy Now |
DISTI #
511-M24C02-DRDW3TP/K
|
Mouser Electronics | EEPROM Automotive 2-Kbit serial I2C bus EEPROM RoHS: Compliant | 85424 |
|
$0.2460 / $0.4000 | Buy Now |
|
STMicroelectronics | Automotive 2-Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 85424 |
|
$0.3100 / $0.3900 | Buy Now |
|
Future Electronics | M24C02-A125 Series 2 Kb (256 x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 820Cut Tape/Mini-Reel |
|
$0.2500 / $0.3400 | Buy Now |
|
Future Electronics | M24C02-A125 Series 2 Kb (256 x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C02-DRDW3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C02-DRDW3TP/K
STMicroelectronics
Automotive 2-Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 50 | |
Endurance | 600000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24C02-DRDW3TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C02-DRDW3TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C02-RDW3TG/W | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24C02-DRDW3TP/K vs M24C02-RDW3TG/W |
AT24HC02C-XHM-B | EEPROM, 256X8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | M24C02-DRDW3TP/K vs AT24HC02C-XHM-B |
M24C02-RDW6G | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24C02-DRDW3TP/K vs M24C02-RDW6G |
M24C02-RDW3/W | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M24C02-DRDW3TP/K vs M24C02-RDW3/W |
M24C02-RDW5P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C02-DRDW3TP/K vs M24C02-RDW5P |
M24C02-RDW5 | 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M24C02-DRDW3TP/K vs M24C02-RDW5 |
M24C02-RDW3TG/S | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24C02-DRDW3TP/K vs M24C02-RDW3TG/S |
M24C02-RDW3P/W | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24C02-DRDW3TP/K vs M24C02-RDW3P/W |
M24C02-RDW3TP/S | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24C02-DRDW3TP/K vs M24C02-RDW3TP/S |
M24C02-RDW6 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M24C02-DRDW3TP/K vs M24C02-RDW6 |