Part Details for M2488 SL002 by Alpha Wire
Overview of M2488 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2488 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5092
|
Newark | Ae C&c/500 Ft |Alpha Wire M2488 SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$690.1800 / $790.9400 | Buy Now |
DISTI #
M2488SL002-ND
|
DigiKey | MULTI-PAIR 6CON 28AWG SLATE Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2854 | Buy Now |
DISTI #
602-M2488-500-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$626.1200 | Order Now |
DISTI #
73597610
|
RS | Communication & Control Cable, 28Awg/3C TC, Foil Braided Shield, FPE Slate | Alpha Wire M2488 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$775.0400 / $915.9600 | RFQ |