Part Details for M2480-SL001 by Alpha Wire
Overview of M2480-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2480-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$1,534.2200 / $1,618.2900 | Buy Now |
DISTI #
M2480-SL001
|
TME | Wire, 10x22AWG, Al foil,tinned copper braid, PVC, dark grey, 300V Min Qty: 1 | 0 |
|
$1,227.2700 / $1,577.9100 | RFQ |
|
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$1,534.2200 / $1,618.2900 | Buy Now |