Part Details for M24606DGY by Quantum Storage Systems
Overview of M24606DGY by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24606DGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ8133
|
Newark | Mobile Dunnage Platform, 24", Gray Epoxy, Rack Type:Mobile Dunnage Platform Rack, Height:12", Width:24", Length:60", Load Capacity:1200Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage M24606DGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$746.2600 | Buy Now |