There are no models available for this part yet.
Overview of M2460 SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2460 SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R5015
|
Newark | Ae C&c /500 Ft |Alpha Wire M2460 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$707.7200 / $811.0400 | Buy Now | |
DISTI #
3937-M2460SL002-ND
|
DigiKey | CABLE 7COND 24AWG SLATE SHLD Min Qty: 1 Lead time: 13 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,444.9800 | Buy Now | |
DISTI #
M2460SL002-ND
|
DigiKey | CABLE 7COND 24AWG SLATE SHLD Min Qty: 1 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2842 | Buy Now | |
DISTI #
602-M2460-500-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 7 Conductor communication cables, Foil/Braid, 500 ft - Slate RoHS: Compliant | 0 |
|
$744.4100 | Order Now | |
DISTI #
73597573
|
RS | Communication & Control Cable, 24Awg/7C TC, Foil Braided Shield, FPP Slate | Alpha Wire M2460 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$794.7400 / $939.2300 | RFQ |
CAD Models for M2460 SL002 by Alpha Wire
Part Data Attributes for M2460 SL002 by Alpha Wire
M2460 SL002
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
M2460 SL002Alpha WireVS
-