-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9303
|
Newark | Eeprom, 512Kbit, -40 To 85Deg C, Memory Configuration:64K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Stmicroelectronics M24512-RDW6TP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5055 |
|
$0.2820 | Buy Now |
DISTI #
19P2248
|
Newark | Eeprom S. I2C |Stmicroelectronics M24512-RDW6TP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6349-1-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24397 In Stock |
|
$0.5651 / $0.8500 | Buy Now |
DISTI #
M24512-RDW6TP
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24512-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3394 / $0.3540 | Buy Now |
DISTI #
51AC9303
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 51AC9303) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 426 Partner Stock |
|
$0.7220 / $0.9070 | Buy Now |
DISTI #
511-M24512-RDW6TP
|
Mouser Electronics | EEPROM 512Kb and 256Kb Ser RoHS: Compliant | 36027 |
|
$0.5170 / $0.8400 | Buy Now |
|
STMicroelectronics | 512 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 36027 |
|
$0.6400 / $0.8200 | Buy Now |
|
Future Electronics | M24512 Series 512 Kb (64 K X 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 48000Reel |
|
$0.5150 / $0.5500 | Buy Now |
|
Future Electronics | M24512 Series 512 Kb (64 K X 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
|
Future Electronics | M24512 Series 512 Kb (64 K X 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24512-RDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24512-RDW6TP
STMicroelectronics
512 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24512-RDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24512-RDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1EX24512BTAS0I#S0 | Two-wire serial interface 512k EEPROM (64-kword x 8-bit), TSSOP, / | Renesas Electronics Corporation | M24512-RDW6TP vs R1EX24512BTAS0I#S0 |
24FC512-I/ST | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | M24512-RDW6TP vs 24FC512-I/ST |
M24512-DRDW8TP/K | 512-Kbit serial I2C bus EEPROM 105°C operation | STMicroelectronics | M24512-RDW6TP vs M24512-DRDW8TP/K |