M24512-DRMF3TG/K
STMicroelectronics
Description: Automotive 512 Kbit serial I<sup>2</sup>C bus EEPROM

Overview of M24512-DRMF3TG/K by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for M24512-DRMF3TG/K by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH6821
Newark Eeprom, Aec-Q100, 512Kbit, -40To125Deg C, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Mlp, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Stmicroelectronics M24512-DRMF3TG/K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5516
  • 1 $1.6700
$1.6700 Buy Now
DISTI # 56Y0755
Newark Eeprom S. I2C |Stmicroelectronics M24512-DRMF3TG/K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-15356-1-ND
DigiKey IC EEPROM 512KBIT I2C 1MHZ 8MLP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 37153
In Stock
  • 1 $1.8000
  • 10 $1.6460
  • 25 $1.6016
  • 50 $1.5934
  • 100 $1.4243
  • 250 $1.4202
  • 500 $1.3987
  • 1,000 $1.3393
  • 2,500 $1.2899
  • 5,000 $1.2470
$1.2470 / $1.8000 Buy Now
DISTI # M24512-DRMF3TG/K
Avnet Americas EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R - Tape and Reel (Alt: M24512-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.0491
  • 5,000 $1.0170
  • 10,000 $0.9930
$0.9930 / $1.0491 Buy Now
DISTI # 511-M24512-DRMF3TG/K
Mouser Electronics EEPROM Automotive 512 Kbit serial I2C bus EEPROM RoHS: Compliant 1221
  • 1 $1.7600
  • 10 $1.6000
  • 100 $1.4200
  • 500 $1.4000
  • 1,000 $1.3400
  • 2,500 $1.2700
  • 5,000 $1.2300
$1.2300 / $1.7600 Buy Now
DISTI # V72:2272_13796578
Arrow Electronics EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin WFDFPN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2420 Container: Cut Strips Americas - 1275
  • 1 $1.6744
  • 10 $1.5360
  • 25 $1.5204
  • 100 $1.3389
  • 250 $1.3255
  • 500 $1.3122
  • 1,000 $1.1420
$1.1420 / $1.6744 Buy Now
STMicroelectronics Automotive 512 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 1296
  • 1 $1.7300
  • 10 $1.5700
  • 100 $1.3900
  • 500 $1.3700
$1.3700 / $1.7300 Buy Now
Future Electronics M24512-A125 Series 512 Kb (64K x 8) 1 MHz Serial I²C bus EEPROM - WFDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 1 $1.3400
  • 15 $1.2600
  • 75 $1.2100
  • 250 $1.1800
  • 1,250 $1.1200
$1.1200 / $1.3400 Buy Now
Future Electronics M24512-A125 Series 512 Kb (64K x 8) 1 MHz Serial I²C bus EEPROM - WFDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel 0
Reel
  • 2,500 $1.1200
$1.1200 Buy Now
Future Electronics M24512-A125 Series 512 Kb (64K x 8) 1 MHz Serial I²C bus EEPROM - WFDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel 0
Reel
  • 2,500 $1.1700
  • 5,000 $1.1600
  • 7,500 $1.1400
$1.1400 / $1.1700 Buy Now
Future Electronics M24512-A125 Series 512 Kb (64K x 8) 1 MHz Serial I²C bus EEPROM - WFDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel 0
Reel
  • 2,500 $1.1700
  • 5,000 $1.1600
  • 7,500 $1.1400
$1.1400 / $1.1700 Buy Now
DISTI # 82024276
Verical EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin WFDFPN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2420 Americas - 1275
  • 6 $1.6744
  • 10 $1.5360
  • 25 $1.5204
  • 100 $1.3389
  • 250 $1.3255
  • 500 $1.3122
  • 1,000 $1.1420
$1.1420 / $1.6744 Buy Now
Quest Components EEPROM, 64KX8, SERIAL, CMOS, PDSO8 125
  • 1 $2.3000
  • 42 $1.3800
  • 110 $1.2420
$1.2420 / $2.3000 Buy Now
Ameya Holding Limited M24512-A125 Series 512 Kb (64K x 8) 1 MHz Serial I²C bus EEPROM - WFDFN-8 1119
RFQ
Velocity Electronics Our Stock 2150
RFQ
DISTI # M24512-DRMF3TG/K
Avnet Silica EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R (Alt: M24512-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Silica - 2500
Buy Now
DISTI # C1S730201118562
Chip1Stop EEPROM RoHS: Compliant 1275
  • 1 $1.6744
  • 10 $1.5360
  • 25 $1.5204
  • 100 $1.3389
  • 250 $1.3255
  • 500 $1.3122
  • 1,000 $1.1420
$1.1420 / $1.6744 Buy Now
DISTI # M24512-DRMF3TG/K
EBV Elektronik EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R (Alt: M24512-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
LCSC 512Kbit I2C MLP-8(2x3) EEPROM ROHS 2
  • 1 $1.9364
  • 10 $1.8909
  • 30 $1.8611
  • 100 $1.8297
$1.8297 / $1.9364 Buy Now
Sense Electronic Company Limited 8-MLP 5000
RFQ

CAD Models for M24512-DRMF3TG/K by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M24512-DRMF3TG/K by STMicroelectronics

M24512-DRMF3TG/K
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
WFDFP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
50
JESD-30 Code
R-PDSO-N8
Length
3 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08X.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Write Cycle Time-Max (tWC)
4 ms
Want to compare parts?
  1. M24512-DRMF3TG/K
    STMicroelectronics
    Automotive 512 Kbit serial I<sup>2</sup>C bus EEPROM
    VS

Related Parts for M24512-DRMF3TG/K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24512-DRMF3TG/K by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24512-DRMF3TG/K by STMicroelectronics

  • Please alert me when M24512-DRMF3TG/K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24512-DRMF3TG/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24512-DRMF3TG/K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24512-DRMF3TG/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24512-DRMF3TG/K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24512-DRMF3TG/K by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: