Datasheets
M24512-DFCS6TP/K by: STMicroelectronics

512Kbit Serial I<sup>2</sup>C bus EEPROM with three Chip Enable Lines

Part Details for M24512-DFCS6TP/K by STMicroelectronics

Overview of M24512-DFCS6TP/K by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for M24512-DFCS6TP/K

Part # Distributor Description Stock Price Buy
DISTI # 51AC9301
Newark Eeprom, 512Kbit, I2C, 1Mhz, Wlcsp-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Wlcsp, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Stmicroelectronics M24512-DFCS6TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1582
  • 1 $1.1100
  • 10 $0.9830
  • 25 $0.9470
  • 50 $0.9120
  • 100 $0.8760
  • 250 $0.8670
  • 500 $0.8570
  • 1,000 $0.8270
$0.8270 / $1.1100 Buy Now
DISTI # 497-13612-1-ND
DigiKey IC EEPROM 512KBIT I2C 8WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7016
In Stock
  • 1 $1.1600
  • 10 $1.0260
  • 25 $0.9784
  • 50 $0.9436
  • 100 $0.9104
  • 250 $0.8681
  • 500 $0.8374
  • 1,000 $0.8078
  • 2,500 $0.6119
$0.6119 / $1.1600 Buy Now
DISTI # M24512-DFCS6TP/K
Avnet Americas EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R - Tape and Reel (Alt: M24512-DFCS6TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 35000
  • 2,500 $0.4359
  • 5,000 $0.5417
  • 10,000 $0.4225
  • 15,000 $0.4064
  • 20,000 $0.4107
$0.4064 / $0.5417 Buy Now
DISTI # 511-M24512-DFCS6TP/K
Mouser Electronics EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V RoHS: Compliant 2632
  • 1 $1.1400
  • 10 $0.9400
  • 100 $0.8780
  • 500 $0.8480
  • 1,000 $0.8180
  • 2,500 $0.6110
$0.6110 / $1.1400 Buy Now
DISTI # V36:1790_06553516
Arrow Electronics EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2316 Americas - 5000
  • 2,500 $0.4146
$0.4146 Buy Now
STMicroelectronics 512Kbit Serial I2C bus EEPROM with three Chip Enable Lines RoHS: Compliant Min Qty: 1 2632
  • 1 $1.1200
  • 10 $0.9200
  • 100 $0.8600
  • 500 $0.8300
$0.8300 / $1.1200 Buy Now
Future Electronics M24512-DF Series 512 Kb (64 K x 8) 5.5 V Serial I²C bus EEPROM - WLCSP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.4050
$0.4050 Buy Now
DISTI # 77930428
Verical EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Americas - 7356
  • 38 $0.8325
  • 50 $0.7663
  • 100 $0.7388
  • 200 $0.7100
  • 500 $0.6800
  • 1,000 $0.6563
  • 2,000 $0.6275
  • 2,500 $0.6138
  • 5,000 $0.5688
$0.5688 / $0.8325 Buy Now
DISTI # 67611510
Verical EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2316 Americas - 5000
  • 2,500 $0.4146
$0.4146 Buy Now
Bristol Electronics   10000
RFQ
Quest Components   8000
  • 1 $2.3040
  • 564 $0.9504
  • 1,053 $0.8640
$0.8640 / $2.3040 Buy Now
Quest Components   1100
  • 1 $2.3040
  • 564 $0.9504
  • 1,053 $0.8640
$0.8640 / $2.3040 Buy Now
Quest Components   904
  • 1 $3.2070
  • 118 $1.9777
  • 507 $1.7639
$1.7639 / $3.2070 Buy Now
DISTI # M24512-DFCS6TP/K
Avnet Silica EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R (Alt: M24512-DFCS6TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # M24512-DFCS6TP/K
EBV Elektronik EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R (Alt: M24512-DFCS6TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days EBV - 17500
Buy Now
LCSC 512Kbit 1MHz I2C WLCSP-8 EEPROM ROHS 80
  • 1 $0.9019
  • 10 $0.8289
  • 30 $0.7842
  • 100 $0.7373
  • 500 $0.7165
  • 1,000 $0.7073
$0.7073 / $0.9019 Buy Now
Win Source Electronics IC EEPROM 512K I2C 1MHZ 8WLCSP 66000
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

Part Details for M24512-DFCS6TP/K

M24512-DFCS6TP/K CAD Models

M24512-DFCS6TP/K Part Data Attributes

M24512-DFCS6TP/K STMicroelectronics
Buy Now Datasheet
Compare Parts:
M24512-DFCS6TP/K STMicroelectronics 512Kbit Serial I<sup>2</sup>C bus EEPROM with three Chip Enable Lines
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Clock Frequency-Max (fCLK) 1 MHz
JESD-30 Code R-PBGA-B8
JESD-609 Code e1
Length 1.937 mm
Memory Density 524288 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.58 mm
Serial Bus Type I2C
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.2 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.271 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for M24512-DFCS6TP/K

This table gives cross-reference parts and alternative options found for M24512-DFCS6TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24512-DFCS6TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AT24C512U4-10UU-1.8 Atmel Corporation Check for Price EEPROM, 64KX8, Serial, CMOS, PBGA8, 2.47 X 4.07 MM, 0.75 MM PITCH, GREEN, DBGA-8 M24512-DFCS6TP/K vs AT24C512U4-10UU-1.8
M24512-RCS3TP/K STMicroelectronics Check for Price EEPROM 5V M24512-DFCS6TP/K vs M24512-RCS3TP/K
M24512-WCS3G/K STMicroelectronics Check for Price EEPROM 5V M24512-DFCS6TP/K vs M24512-WCS3G/K
M24512-DRCS3G/K STMicroelectronics Check for Price EEPROM 5V M24512-DFCS6TP/K vs M24512-DRCS3G/K
M95512-RCS6G STMicroelectronics Check for Price 64KX8 SPI BUS SERIAL EEPROM, PBGA8, ROHS COMPLIANT, WLCSP-8 M24512-DFCS6TP/K vs M95512-RCS6G
M24512-WCS6G/K STMicroelectronics Check for Price I2C/2-WIRE SERIAL EEPROM M24512-DFCS6TP/K vs M24512-WCS6G/K
M24512-WCS6TG/K STMicroelectronics Check for Price I2C/2-WIRE SERIAL EEPROM M24512-DFCS6TP/K vs M24512-WCS6TG/K
M24512-DWCS3P/K STMicroelectronics Check for Price EEPROM 5V M24512-DFCS6TP/K vs M24512-DWCS3P/K
AT24C512-10UC Atmel Corporation Check for Price EEPROM, 64KX8, Serial, CMOS, PBGA8, DBGA-8 M24512-DFCS6TP/K vs AT24C512-10UC
X24512B-2.5 Xicor Inc Check for Price EEPROM, 64KX8, Serial, CMOS, PBGA8, XBGA-8 M24512-DFCS6TP/K vs X24512B-2.5

M24512-DFCS6TP/K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24512-DFCS6TP/K by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24512-DFCS6TP/K by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24512-DFCS6TP/K would you like to use for your alert(s)?
  • Please alert me when M24512-DFCS6TP/K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24512-DFCS6TP/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24512-DFCS6TP/K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24512-DFCS6TP/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24512-DFCS6TP/K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24512-DFCS6TP/K by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: