Part Details for M245-1-2-14-0 by Simpson Electric
Overview of M245-1-2-14-0 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M245-1-2-14-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B1087
|
Newark | Mini-Max Digital Panel Meter, No. Of Digits/Alpha:4-1/2, Meter Function:Dc Voltage, Meter Range:0V To 200V, Digit Height:12.7Mm, Panel Cutout Height:22.61Mm, Panel Cutout Width:68.83Mm, Supply Voltage Min:9Vdc, Product Range:- Rohs Compliant: Na |Simpson M245-1-2-14-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$346.2000 | Buy Now |
DISTI #
529-M24512140
|
Mouser Electronics | Digital Panel Meters PANEL METER 3/64 DIN RoHS: Not Compliant | 0 |
|
$312.7900 / $346.2000 | Order Now |
Part Details for M245-1-2-14-0
M245-1-2-14-0 CAD Models
M245-1-2-14-0 Part Data Attributes
|
M245-1-2-14-0
Simpson Electric
Buy Now
|
Compare Parts:
M245-1-2-14-0
Simpson Electric
Select a part to compare: |
Samacsys Manufacturer | Simpson Electric Company |