Part Details for M245-0-0-34-0 by Simpson Electric
Overview of M245-0-0-34-0 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M245-0-0-34-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F4227
|
Newark | Voltage Meter, No. Of Digits/Alpha:4-1/2, Meter Function:Ac Voltage, Meter Range:0V To 200V, Digit Height:12.7Mm, Panel Cutout Height:22.61Mm, Panel Cutout Width:68.83Mm, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac Rohs Compliant: No |Simpson M245-0-0-34-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$336.9900 | Buy Now |
DISTI #
529-M24500340
|
Mouser Electronics | Digital Panel Meters ACV TRMS 200V 4.5 RoHS: Not Compliant | 1 |
|
$336.9900 | Buy Now |
DISTI #
70209736
|
RS | Panel Meter, 4.5 Digit LCD, 85-250VAC@40-440Hz, 4VA@85-250VAC, Input 200V TRMS | Simpson M245-0-0-34-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$320.1400 / $336.9900 | RFQ |