Part Details for M244835 WH001 by Alpha Wire
Overview of M244835 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M244835 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4966
|
Newark | Ae Plenum /1000 Ft |Alpha Wire M244835 WH001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$996.1300 / $1,141.5500 | Buy Now |
DISTI #
M244835WH001-ND
|
DigiKey | CABLE 3COND 16AWG WHITE SHLD Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9038 | Buy Now |
DISTI #
3937-M244835WH001-ND
|
DigiKey | CABLE 3COND 16AWG WHITE SHLD Min Qty: 1000 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-M244835-1000-01
|
Mouser Electronics | Multi-Conductor Cables 16 AWG PPVC 1000 FT SPOOL WHITE RoHS: Compliant | 0 |
|
$1,087.4000 / $1,142.6200 | Order Now |
DISTI #
73597552
|
RS | Multi-Conductor Plenum Cable, 16Awg/3C, Foil Shielded, PPVC White | Alpha Wire M244835 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,150.1400 | RFQ |