Part Details for M244825 WH002 by Alpha Wire
Results Overview of M244825 WH002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M244825 WH002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4952
|
Newark | Ae Plenum /500 Ft /Each |Alpha Wire M244825 WH002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$374.0900 / $533.6300 | Buy Now |
DISTI #
M244825WH002-ND
|
DigiKey | CABLE 2COND 18AWG WHITE SHLD Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7685 | Buy Now |
DISTI #
602-M244825-500-01
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor 300V, Foil, PPVC, PPVC 500 ft Spool, White RoHS: Compliant | 0 |
|
$382.0500 / $413.6700 | Order Now |
DISTI #
73597541
|
RS | Multi-Conductor Plenum Cable, 18Awg/2C, Foil Shielded, PPVC White | Alpha Wire M244825 WH002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$383.9500 / $412.8400 | RFQ |