Part Details for M2436C47 by Quantum Storage Systems
Overview of M2436C47 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2436C47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5162
|
Newark | Stem Caster Cart, 4 Wire Shelves, Height:80", Width:24", Length:36", Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage M2436C47 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2214 |
|
$798.3000 | Buy Now |