Part Details for M24308/7-25 by C&K
Overview of M24308/7-25 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/7-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3656
|
Newark | M24308/7-25 |C&k Components M24308/7-25 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.1500 / $140.1900 | Buy Now |
DISTI #
611-M24308/7-25
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Compliant | 1 |
|
$102.7700 / $115.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$179.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.2300 / $116.9500 | Buy Now |
DISTI #
000000000007166328
|
Sager | D-Sub MIL Spec Connectors | 0 |
|
Buy Now |
Part Details for M24308/7-25
M24308/7-25 CAD Models
M24308/7-25 Part Data Attributes
|
M24308/7-25
C&K
Buy Now
Datasheet
|
Compare Parts:
M24308/7-25
C&K
D SUBMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M24308/7-25
This table gives cross-reference parts and alternative options found for M24308/7-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/7-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/7-25 | D Subminiature Connector, | Amphenol Corporation | M24308/7-25 vs M24308/7-25 |