Part Details for M24308/4-444F by ITT Interconnect Solutions
Overview of M24308/4-444F by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-444F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/4-444F-ND
|
DigiKey | CONN DSUB HD PLUG 78POS PNL MNT Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.4554 | Buy Now |
DISTI #
M24308/4-444F
|
Avnet Americas | M24308/4-444F - Bulk (Alt: M24308/4-444F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M24308/4-444F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium | 0 |
|
$59.0500 | Order Now |
DISTI #
74747350
|
RS | D Sub,130778-0031 MS | ITT Cannon M24308/4-444F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$69.6400 | RFQ |
DISTI #
ITTM24308/4-444F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$67.5000 / $84.9194 | Buy Now |
DISTI #
ITAM24308/4-444F
|
Heilind Electronics | D-SUB PLUG 78 #22D PIN CRIMP | Americas - 0 in Stock |
|
$42.4050 / $49.2445 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$60.5200 / $165.7500 | Buy Now | |
DISTI #
M24308/4-444F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 348 In Stock |
|
$47.9500 / $54.9900 | Buy Now |
DISTI #
ITAM24308/4-444F
|
Interstate Connecting Components | D-SUB PLUG 78 #22D PIN CRIMP | 0 |
|
$42.4050 / $49.2445 | Buy Now |
DISTI #
ITTM24308/4-444F
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$67.5000 / $84.9194 | Buy Now |
Part Details for M24308/4-444F
M24308/4-444F CAD Models
M24308/4-444F Part Data Attributes
|
M24308/4-444F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-444F
ITT Interconnect Solutions
DSUB 78POS PLUG CRIMP HD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |