There are no models available for this part yet.
Overview of M24308/4-441F by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3441F1(A2)-JA1-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for M24308/4-441F by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-M24308/4-441F-ND
|
DigiKey | DSUB 26 M CRIMP HD G50 CAD Min Qty: 100 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6246 | Buy Now | |
DISTI #
M24308/4-441F
|
Avnet Americas | M24308/4-441F - Bulk (Alt: M24308/4-441F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0500 / $33.6330 | Buy Now | |
DISTI #
965-M24308/4-441F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium | 0 |
|
$26.6200 | Order Now | |
DISTI #
74747347
|
RS | D Sub,130778-0028 MS | ITT Cannon M24308/4-441F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9800 | RFQ | |
DISTI #
ITTM24308/4-441F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$25.1723 / $31.6684 | Buy Now | |
DISTI #
ITAM24308/4-441F
|
Heilind Electronics | D-SUB PLUG 26 #22D PIN CRIMP | Americas - 0 in Stock |
|
$18.0600 / $20.9730 | Buy Now | |
Onlinecomponents.com | 0 |
|
$22.5700 / $47.2700 | Buy Now | |||
DISTI #
M24308/4-441F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 295 In Stock |
|
$26.3400 / $38.0500 | Buy Now | |
DISTI #
ITAM24308/4-441F
|
Interstate Connecting Components | D-SUB PLUG 26 #22D PIN CRIMP | 0 |
|
$18.0600 / $20.9730 | Buy Now | |
DISTI #
ITTM24308/4-441F
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$25.1723 / $31.6684 | Buy Now |
CAD Models for M24308/4-441F by ITT Interconnect Solutions
Part Data Attributes for M24308/4-441F by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Alternate Parts for M24308/4-441F
This table gives cross-reference parts and alternative options found for M24308/4-441F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-441F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-441K | D Subminiature Connector, | Amphenol Corporation | M24308/4-441F vs M24308/4-441K |
M24308/4-441F | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/4-441F vs M24308/4-441F |