Part Details for M24308/4-307F by TE Connectivity
Overview of M24308/4-307F by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9307FM/B | Rochester Electronics LLC | 9307FM/B | |
ISL78307FBECZ | Renesas Electronics Corporation | 40V, Low Quiescent Current, 50mA Linear Regulator for Automotive Applications | |
ISL78307FBECZ-T7A | Renesas Electronics Corporation | 40V, Low Quiescent Current, 50mA Linear Regulator for Automotive Applications |
Price & Stock for M24308/4-307F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package | 0 |
|
$30.3600 / $42.6100 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package | 0 |
|
$30.3600 / $42.6100 | Buy Now |
Part Details for M24308/4-307F
M24308/4-307F CAD Models
M24308/4-307F Part Data Attributes
|
M24308/4-307F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/4-307F
TE Connectivity
15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/4-307F
This table gives cross-reference parts and alternative options found for M24308/4-307F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-307F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-307Z | D Subminiature Connector, | Amphenol Corporation | M24308/4-307F vs M24308/4-307Z |
M24308/4-307F | D Subminiature Connector, | Amphenol Corporation | M24308/4-307F vs M24308/4-307F |
M24308/4-307K | D Subminiature Connector, | Amphenol Corporation | M24308/4-307F vs M24308/4-307K |