Part Details for M24308/4-266F by ITT Interconnect Solutions
Overview of M24308/4-266F by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72681P266FP#VZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72681RP266FP#VZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72680W266FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for M24308/4-266F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/4-266F-ND
|
DigiKey | DSUB 44POS PLUG HD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
11 In Stock |
|
$19.3120 / $20.2900 | Buy Now |
DISTI #
CAN M24308/4-266F
|
Avnet Americas | M24308/4-266F - Bulk (Alt: CAN M24308/4-266F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 195 Factory Stock |
|
$14.2850 / $30.3678 | Buy Now |
DISTI #
M24308/4-266F
|
Avnet Americas | M24308/4-266F - Bulk (Alt: M24308/4-266F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5750 / $34.7060 | Buy Now |
DISTI #
965-M24308/4-266F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium | 0 |
|
$22.7100 / $30.6500 | Order Now |
DISTI #
74747351
|
RS | D Sub,130778-0034 MS | ITT Cannon M24308/4-266F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8000 | RFQ |
DISTI #
ITTM24308/4-266F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR 130778-0034 MS | Americas - 0 in Stock |
|
$25.9754 / $32.6788 | Buy Now |
DISTI #
ITAM24308/4-266F
|
Heilind Electronics | D-SUB PLUG 44 #22D PIN CRIMP | Americas - 0 in Stock |
|
$12.7800 / $14.8414 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$23.2900 / $48.7800 | Buy Now | |
DISTI #
M24308/4-266F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 204 In Stock |
|
$17.3900 / $19.4900 | Buy Now |
DISTI #
ITTM24308/4-266F
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR 130778-0034 MS | 0 |
|
$25.9754 / $32.6788 | Buy Now |
Part Details for M24308/4-266F
M24308/4-266F CAD Models
M24308/4-266F Part Data Attributes
|
M24308/4-266F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-266F
ITT Interconnect Solutions
DBMAM44PF0A101
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Days | |
Connector Type | D SUBMINIATURE CONNECTOR |