Part Details for M24308/4-264Z by Amphenol PCD
Overview of M24308/4-264Z by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-264Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1209
|
Newark | D Sub Housing Connector, Plug, De, 15Pos, No. Of Positions:15Positions, Connector Type:High Density D Sub, Connector Shell Size:De, Product Range:Mil-Dtl-24308 Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: Yes |Amphenol Pcd M24308/4-264Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$9.3900 / $12.1700 | Buy Now |
DISTI #
PCMM24308/4-264Z
|
Heilind Electronics | M243084264Z | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMM24308/4-264Z
|
Interstate Connecting Components | M243084264Z | 2 |
|
Buy Now | |
DISTI #
M24308/4-264Z
|
PEI Genesis | DSUB 15 P CRIMP G50 YLW ZN Min Qty: 1 | 2316 |
|
$4.2400 / $4.5400 | Buy Now |
|
Powell Electronics | Mil-Spec D-Sub Connector Min Qty: 1 | 27 |
|
$15.4700 / $27.6500 | Buy Now |