There are no models available for this part yet.
Overview of M24308/4-261Z. by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/4-261Z. by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AC9569
|
Newark | No. Of Positions:25Positions, Connector Type:D Sub, Connector Shell Size:3, Product Range:Amplimite Series, Gender:Plug, Connector Body Material:Steel Body, For Use With:Itt Cannon D*ma Series Subminiature Crimp Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity M24308/4-261Z. Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $8.0100 | Buy Now |