Part Details for M24308/4-259F by Amphenol Positronic
Overview of M24308/4-259F by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC259FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for M24308/4-259F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APM24308/4-259F-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 9POS Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9104 | Buy Now |
DISTI #
523-M24308/4-259F
|
Mouser Electronics | D-Sub Standard Connectors RECTANGULAR D-SUB L/C RoHS: Not Compliant | 223 |
|
$3.7700 | Buy Now |
DISTI #
POSM24308/4-259F
|
Heilind Electronics | D-SUB PLUG 9 #20 PIN CRIMP | Americas - 266 in Stock |
|
$2.4265 / $2.7887 | Buy Now |
DISTI #
M24308/4-259F
|
TTI | D-Sub Standard Connectors RECTANGULAR D-SUB L/C Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2957 In Stock |
|
$3.1400 | Buy Now |
DISTI #
POSM24308/4-259F
|
Interstate Connecting Components | D-SUB PLUG 9 #20 PIN CRIMP | 560 |
|
$2.4265 / $2.7887 | Buy Now |