Part Details for M24308/4-12F by ITT Interconnect Solutions
Overview of M24308/4-12F by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3379
|
Newark | Hd D-Sub Conn, Plug, 26Pos, Crimp, D Sub Connector Type:High Density, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Crimp, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/4-12F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$25.4800 / $32.5100 | Buy Now |
DISTI #
IM24308/4-12F-ND
|
DigiKey | CONN DSUB HD PLUG 26POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
44 In Stock |
|
$21.9528 / $39.4400 | Buy Now |
DISTI #
06AC3379
|
Avnet Americas | M24308/4-12F - Bulk (Alt: 06AC3379) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 Partner Stock |
|
$26.3600 / $32.5100 | Buy Now |
DISTI #
M24308/4-12F
|
Avnet Americas | M24308/4-12F - Bulk (Alt: M24308/4-12F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M24308/4-12F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium | 0 |
|
$20.1800 / $28.3400 | Order Now |
DISTI #
74747336
|
RS | D Sub,130778-0006 MS | ITT Cannon M24308/4-12F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9800 | RFQ |
DISTI #
ITAM24308/4-12F
|
Heilind Electronics | D-SUB PLUG 26 #22D PIN CRIMP | Americas - 0 in Stock |
|
$16.5450 / $19.2136 | Buy Now |
DISTI #
ITTM24308/4-12F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$23.1646 / $29.1426 | Buy Now |
|
Onlinecomponents.com | D-Sub Connector - High Density - Plug - Male Pins - 26 Position - 3 Rows - Shell Size DA - 7.5A - Shielded - Crimp Termination - Panel Mount. |
229 In Stock |
|
$16.5400 / $28.8400 | Buy Now |
|
Quest Components | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 41 |
|
$13.7500 / $14.3000 | Buy Now |
Part Details for M24308/4-12F
M24308/4-12F CAD Models
M24308/4-12F Part Data Attributes
|
M24308/4-12F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-12F
ITT Interconnect Solutions
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for M24308/4-12F
This table gives cross-reference parts and alternative options found for M24308/4-12F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-12F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-12F | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M24308/4-12F vs M24308/4-12F |
M24308/4-12Z | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/4-12F vs M24308/4-12Z |
M24308/4-12F | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M24308/4-12F vs M24308/4-12F |
M24308/4-12F | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/4-12F vs M24308/4-12F |
M24308/4-12K | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M24308/4-12F vs M24308/4-12K |
M24308/4-12F | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | ADI Electronics Inc | M24308/4-12F vs M24308/4-12F |