There are no models available for this part yet.
Overview of M24308/24-69Z by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/24-69Z by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-M24308/24-69Z-ND
|
DigiKey | M24308/24-69Z Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
165 In Stock |
|
$59.4500 / $74.8200 | Buy Now | |
DISTI #
4306-M24308/24-69Z-ND
|
DigiKey | D-SUB PLUG STRAIGHT/RIGHT ANGLE Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.0484 | Buy Now | |
DISTI #
276-M24308/24-69Z
|
Mouser Electronics | D-Sub High Density Connectors DD44M32P000-MIL RoHS: Not Compliant | 0 |
|
$108.4300 / $127.1300 | Order Now | |
DISTI #
POSM24308/24-69Z
|
Heilind Electronics | D-SUB Plug 44 #22D PIN PCB Straight | Americas - 0 in Stock |
|
$130.3855 / $165.6108 | Buy Now | |
DISTI #
29756343
|
Verical | HIGH PERFORMANCE, D-SUB CONNECTORS Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$91.4246 / $97.4050 | Buy Now | |
DISTI #
POSM24308/24-69Z
|
Interstate Connecting Components | D-SUB Plug 44 #22D PIN PCB Straight | 0 |
|
$130.3855 / $165.6108 | Buy Now | |
DISTI #
M24308/24-69Z
|
PEI Genesis | DD44M32P000-MIL Min Qty: 1 | 25 |
|
$43.0200 / $43.0300 | Buy Now |
CAD Models for M24308/24-69Z by Amphenol Positronic
Part Data Attributes for M24308/24-69Z by Amphenol Positronic
M24308/24-69Z
Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
44
|
Want to compare parts?
-
M24308/24-69ZAmphenol PositronicD Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug,VS
-
Alternate Parts for M24308/24-69Z
This table gives cross-reference parts and alternative options found for M24308/24-69Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-69Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-69T | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-69Z vs M24308/24-69T |
M24308/24-69Z | D Subminiature Connector, | Amphenol Corporation | M24308/24-69Z vs M24308/24-69Z |
M24308/24-69P | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-69Z vs M24308/24-69P |
M24308/24-69A | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-69Z vs M24308/24-69A |
M24308/24-69F | D Subminiature Connector, | Amphenol Corporation | M24308/24-69Z vs M24308/24-69F |