-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1122-1276-ND
|
DigiKey | CONN D-SUB PLUG 50POS VERT SLDR Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
75 In Stock |
|
$53.8259 / $66.7900 | Buy Now |
DISTI #
571-M24308/24-11F
|
Mouser Electronics | D-Sub MIL Spec Connectors 50 POS ASSM PLUG LOW PROF 109 RoHS: Not Compliant | 0 |
|
$51.5400 / $66.7900 | Order Now |
DISTI #
TMZM24308/24-11F
|
Heilind Electronics | 50 POS,ASSY,PLUG,LOW PROF,109 | Americas - 38 in Stock |
|
$27.1294 / $36.6248 | Buy Now |
DISTI #
AMZM24308/24-11F
|
Heilind Electronics | 1218125-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port |
419 Partner Stock |
|
$47.6700 / $59.0600 | Buy Now |
DISTI #
M24308/24-11F
|
TTI | D-Sub MIL Spec Connectors 50 POS ASSM PLUG LOW PROF 109 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 52 In Stock |
|
$48.0300 / $61.0200 | Buy Now |
DISTI #
TMZM24308/24-11F
|
Interstate Connecting Components | 50 POS,ASSY,PLUG,LOW PROF,109 | 115 |
|
$27.1294 / $36.6248 | Buy Now |
DISTI #
AMZM24308/24-11F
|
Interstate Connecting Components | 1218125-5 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port |
419 Partner Stock |
|
$47.6700 / $59.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/24-11F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/24-11F
TE Connectivity
50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for M24308/24-11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-11A | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-11F vs M24308/24-11A |
M24308/24-11F | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M24308/24-11F vs M24308/24-11F |
M24308/24-11K | D Subminiature Connector, | Amphenol Corporation | M24308/24-11F vs M24308/24-11K |
M24308/24-11Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-11F vs M24308/24-11Z |
M24308/24-11F | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M24308/24-11F vs M24308/24-11F |
M24308/24-11Z | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | Cristek Interconnects Inc | M24308/24-11F vs M24308/24-11Z |
M24308/24-11Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-11F vs M24308/24-11Z |
M24308/24-11F | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-11F vs M24308/24-11F |
M24308/24-11K | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-11F vs M24308/24-11K |
M24308/24-11T | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-11F vs M24308/24-11T |