Part Details for M24308/2-6F by ITT Interconnect Solutions
Overview of M24308/2-6F by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/2-6F-ND
|
DigiKey | CONN DSUB RCPT 9POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
86 In Stock |
|
$18.2037 / $34.9900 | Buy Now |
DISTI #
M24308/2-6F
|
Avnet Americas | M24308/2-6F - Bulk (Alt: M24308/2-6F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M24308/2-6F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium,1 ,9 | 238 |
|
$14.5300 / $23.3700 | Buy Now |
DISTI #
V90:2381_09165697
|
Arrow Electronics | Conn D-Sub SKT 9 POS ST 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$10.1300 / $26.9300 | Buy Now |
DISTI #
74747362
|
RS | D Sub,130779-0013 MS | ITT Cannon M24308/2-6F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5900 / $32.5100 | RFQ |
DISTI #
ITTM24308/2-6F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$20.0492 / $25.2233 | Buy Now |
DISTI #
ITAM24308/2-6F
|
Heilind Electronics | D-SUB RECP 9 #20 SKT CRIMP | Americas - 0 in Stock |
|
$11.7450 / $13.6394 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.9700 / $37.6500 | Buy Now | |
DISTI #
50401984
|
Verical | Conn D-Sub SKT 9 POS ST 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$10.1300 / $26.9300 | Buy Now |
DISTI #
M24308/2-6F
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2770 In Stock |
|
$14.9000 / $23.1400 | Buy Now |
Part Details for M24308/2-6F
M24308/2-6F CAD Models
M24308/2-6F Part Data Attributes
|
M24308/2-6F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-6F
ITT Interconnect Solutions
DSUB 9POS SOCKET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |