-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1164
|
Avnet Americas | MIL-SPEC D-SUB - Bulk (Alt: 56W1164) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$12.3300 / $14.9700 | Buy Now |
DISTI #
85548664
|
Verical | Conn D-Sub F 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1969 |
|
$6.8500 | Buy Now |
DISTI #
M24308/2-6F
|
Avnet Abacus | MIL-SPEC D-SUB (Alt: M24308/2-6F) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/2-6F
Amphenol Corporation
Buy Now
|
Compare Parts:
M24308/2-6F
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for M24308/2-6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-6Z | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Positronic | M24308/2-6F vs M24308/2-6Z |
M24308/2-6Z | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | ADI Electronics Inc | M24308/2-6F vs M24308/2-6Z |
M24308/2-6F | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | Cinch Connectivity Solutions | M24308/2-6F vs M24308/2-6F |
M24308/2-6F | D Subminiature Connector, | Bel Fuse | M24308/2-6F vs M24308/2-6F |
M24308/2-6F | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | ADI Electronics Inc | M24308/2-6F vs M24308/2-6F |
M24308/2-6Z | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Cinch Connectivity Solutions | M24308/2-6F vs M24308/2-6Z |
M24308/2-6F | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,9 CONTACTS,SKT,CRIMP TERMINAL,HOLE .112-.124 | TE Connectivity | M24308/2-6F vs M24308/2-6F |