Part Details for M24308/2-526 by Amphenol PCD
Overview of M24308/2-526 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1143
|
Newark | D Sub Connector, Rcpt, De, 15Pos, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Pcd M24308/2-526 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$68.6100 / $85.1400 | Buy Now |
DISTI #
APM24308/2-526-ND
|
DigiKey | DSUB 15 S CRIMP G50 NI Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PCMM24308/2-526
|
Heilind Electronics | RECTANGULAR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMM24308/2-526
|
Interstate Connecting Components | RECTANGULAR | 0 |
|
Buy Now | |
|
Powell Electronics | Mil-Spec D-Sub Connector Min Qty: 1 | 21 |
|
$81.3900 / $219.7700 | Buy Now |