There are no models available for this part yet.
Overview of M24308/2-518 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/2-518 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56W1135
|
Newark | D Sub Connector, Rcpt, Db, 25Pos, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Crimp, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Pcd M24308/2-518 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
PCMM24308/2-518
|
Heilind Electronics | Americas - 0 in Stock |
|
$80.0077 / $103.0869 | Buy Now | ||
DISTI #
PCMM24308/2-518
|
Interstate Connecting Components | 0 |
|
$80.0077 / $103.0869 | Buy Now | ||
Powell Electronics | Mil-Spec D-Sub Connector Min Qty: 1 | 27 |
|
$162.7908 / $439.5588 | Buy Now |