Part Details for M24308/2-2F by Amphenol PCD
Overview of M24308/2-2F by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1101
|
Newark | D-Sub Conn, Rcpt, 15Pos, Crimp, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:Da, Product Range:D*ma Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: No |Amphenol Pcd M24308/2-2F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 258 |
|
$13.8900 / $16.4200 | Buy Now |
DISTI #
PCMM24308/2-2F
|
Heilind Electronics | M2430822F | Americas - 0 in Stock16 On Order |
|
$8.2587 / $9.8469 | Buy Now |
DISTI #
PCMM24308/2-2F
|
Interstate Connecting Components | M2430822F | 050 On Order |
|
$8.2587 / $9.8469 | Buy Now |
DISTI #
AMP205557-2
|
Interstate Connecting Components | RECEPT ASSY,15 POSN,AMPLIMITE | 0 |
|
$22.0299 / $29.0299 | Buy Now |
DISTI #
M24308/2-2F
|
PEI Genesis | DSUB 15 S CRIMP G50 YLW CAD | 0 |
|
Buy Now | |
|
Powell Electronics | Mil-Spec D-Sub Connector Min Qty: 1 | 20 |
|
$25.9000 / $65.1000 | Buy Now |