Part Details for M24308/2-286Z by TE Connectivity
Overview of M24308/2-286Z by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1286-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SD1286-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for M24308/2-286Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMZM24308/2-286Z
|
Heilind Electronics | ASY,RCPT,STD,90,ZN,1 1757824-1 | Americas - 25 in Stock |
|
$13.1328 / $17.4010 | Buy Now |
DISTI #
M24308/2-286Z
|
TTI | D-Sub MIL Spec Connectors 1757824-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1049 In Stock |
|
$9.6300 / $15.7300 | Buy Now |
DISTI #
TMZM24308/2-286Z
|
Interstate Connecting Components | ASY,RCPT,STD,90,ZN,1 1757824-1 | 75 |
|
$11.6007 / $14.8094 | Buy Now |
Part Details for M24308/2-286Z
M24308/2-286Z CAD Models
M24308/2-286Z Part Data Attributes
|
M24308/2-286Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-286Z
TE Connectivity
D SUBMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/2-286Z
This table gives cross-reference parts and alternative options found for M24308/2-286Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-286Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-286Z | D Subminiature Connector, | ITT Interconnect Solutions | M24308/2-286Z vs M24308/2-286Z |
M24308/2-286F | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-286Z vs M24308/2-286F |
M24308/2-286K | D Subminiature Connector, | Amphenol Corporation | M24308/2-286Z vs M24308/2-286K |
M24308/2-286F | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-286Z vs M24308/2-286F |
M24308/2-286Z | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-286Z vs M24308/2-286Z |
M24308/2-286Z | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | ADI Electronics Inc | M24308/2-286Z vs M24308/2-286Z |