Part Details for M24308/2-285Z by TE Connectivity
Overview of M24308/2-285Z by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM285Z/NOPB | Texas Instruments | Adjustable Micropower Voltage Reference 3-TO-92 -40 to 85 | |
LM285Z-2.5/LFT7 | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 | |
LM285Z-1.2/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 -40 to 85 |
Price & Stock for M24308/2-285Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M24308/2-285Z
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLI ASSY RCPT STD 109 ZN RoHS: Compliant | 0 |
|
$13.7500 / $14.0500 | Order Now |
DISTI #
TMZM24308/2-285Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
M24308/2-285Z
|
TTI | D-Sub MIL Spec Connectors AMPLI ASSY RCPT STD 109 ZN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3907 In Stock |
|
$12.3000 / $15.6900 | Buy Now |
DISTI #
TMZM24308/2-285Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for M24308/2-285Z
M24308/2-285Z CAD Models
M24308/2-285Z Part Data Attributes
|
M24308/2-285Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-285Z
TE Connectivity
D Subminiature Connector, 50 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Total Number of Contacts | 50 |
Alternate Parts for M24308/2-285Z
This table gives cross-reference parts and alternative options found for M24308/2-285Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-285Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-285F | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | M24308/2-285Z vs M24308/2-285F |
M24308/2-285F | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Bel Fuse | M24308/2-285Z vs M24308/2-285F |
M24308/2-285K | D Subminiature Connector, | Amphenol Corporation | M24308/2-285Z vs M24308/2-285K |
M24308/2-285F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | ADI Electronics Inc | M24308/2-285Z vs M24308/2-285F |
M24308/2-285F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle | Incon Inc | M24308/2-285Z vs M24308/2-285F |
M24308/2-285F | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-285Z vs M24308/2-285F |