There are no models available for this part yet.
Overview of M24308/2-11F by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/2-11F by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ7433
|
Newark | Hd-D Sub Conn, Rcpt, De, 15Pos, Crimp, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Crimp Rohs Compliant: No |Positronic M24308/2-11F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2100 / $33.1300 | Buy Now | |
DISTI #
3937-M24308/2-11F-4306-ND
|
DigiKey | CONN DSUB HD RCPT 15POS PNL MNT Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
28 In Stock |
|
$49.0727 / $92.5500 | Buy Now | |
DISTI #
4306-M24308/2-11F-ND
|
DigiKey | DSUB CONN,CRIMP, SOCKET, CADMIUM Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2091 / $25.2600 | Buy Now | |
DISTI #
523-M24308/2-11F
|
Mouser Electronics | D-Sub High Density Connectors RECTANGULAR D SUB | 202 |
|
$13.2000 / $25.7700 | Buy Now | |
DISTI #
POSM24308/2-11F
|
Heilind Electronics | D-SUB RECP 15 #22D SKT CRIMP | Americas - 19 in Stock |
|
Buy Now | ||
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$19.5000 | Buy Now | ||
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$40.0000 | Buy Now | ||
DISTI #
M24308/2-11F
|
TTI | D-Sub High Density Connectors RECTANGULAR D SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4724 In Stock |
|
$12.5600 | Buy Now | |
DISTI #
POSM24308/2-11F
|
Interstate Connecting Components | D-SUB RECP 15 #22D SKT CRIMP | 59 |
|
Buy Now |
CAD Models for M24308/2-11F by Amphenol Positronic
Part Data Attributes for M24308/2-11F by Amphenol Positronic
M24308/2-11F
Amphenol Positronic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
2/A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
Want to compare parts?
-
M24308/2-11FAmphenol PositronicD Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle,VS
-
Alternate Parts for M24308/2-11F
This table gives cross-reference parts and alternative options found for M24308/2-11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-11F | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-11F vs M24308/2-11F |
M24308/2-11Z | CONN DSUB HD RCPT 15POS PNL MNT | ITT Interconnect Solutions | M24308/2-11F vs M24308/2-11Z |
M24308/2-11Z | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,PIN,CRIMP TERMINAL,HOLE .112-.124 | TE Connectivity | M24308/2-11F vs M24308/2-11Z |
Related Parts for M24308/2-11F
-
M24308/2-13FD Type Connectors
-
5177985-3Headers and Edge Type Connectors
-
322001Terminals and Terminal Blocks
-
206071-1Assembly Items
-
MS3470L12-10PMilitary Circular Connectors
-
PIC16F73-I/SOMicrocontrollers
-
XFL3012-332MEBFixed Inductors
-
CC6-2412DR-EPower Supply Modules
-
TPS54140ADGQRSwitching Regulator or Controllers