Part Details for M24308/8-336 by Amphenol PCD
Overview of M24308/8-336 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/8-336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1187
|
Newark | D Sub Connector, Plug, Da, 15Pos, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Crimp, Contact Material:Brass |Amphenol Pcd M24308/8-336 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PCMM24308/8-336
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMM24308/8-336
|
Interstate Connecting Components | 0 |
|
Buy Now |