Part Details for M24308/8-13P by Amphenol Positronic
Results Overview of M24308/8-13P by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/8-13P Information
M24308/8-13P by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. | |
51742-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Vertical Receptacle. | |
51726-11301200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S STB Right Angle Header. |
Price & Stock for M24308/8-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4910
|
Newark | Hd D Sub Conn, Plug, 44Pos, Crimp Rohs Compliant: No |Positronic M24308/8-13P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$360.3500 / $409.3700 | Buy Now |
DISTI #
4306-M24308/8-13P-ND
|
DigiKey | CONN D-SUB HD PLUG 44POS CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
3 In Stock |
|
$270.5900 | Buy Now |
DISTI #
276-M24308/8-13P
|
Mouser Electronics | D-Sub MIL Spec Connectors D-SUB RoHS: Not Compliant | 13 |
|
$335.8500 / $368.0900 | Buy Now |
DISTI #
POSM24308/8-13P
|
Heilind Electronics | D-SUB PLUG 44 #22D PIN CRIMP | Americas - 31 in Stock |
|
$89.3813 / $316.4484 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 8 |
|
$63.8361 / $70.9290 | Buy Now | |
|
Quest Components | 7 |
|
$52.5616 / $55.3280 | Buy Now | |
DISTI #
M24308/8-13P
|
TTI | D-Sub MIL Spec Connectors D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 96 In Stock |
|
$422.3300 | Buy Now |
DISTI #
POSM24308/8-13P
|
Interstate Connecting Components | D-SUB PLUG 44 #22D PIN CRIMP | 93 |
|
$89.3813 / $316.4484 | Buy Now |
|
CDM Electronics | CONNECTOR D-SUB 44 POS PLUG Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M24308/8-13P
M24308/8-13P CAD Models
M24308/8-13P Part Data Attributes
|
M24308/8-13P
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/8-13P
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |
Alternate Parts for M24308/8-13P
This table gives cross-reference parts and alternative options found for M24308/8-13P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/8-13P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/8-13F | Amphenol Corporation | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | M24308/8-13P vs M24308/8-13F |
M24308/8-13A | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | M24308/8-13P vs M24308/8-13A |