Part Details for M24308/6-550 by Amphenol Positronic
Overview of M24308/6-550 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/6-550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-M24308/6-550-ND
|
DigiKey | D-SUB RECEPTACLE CRIMP TYPE CONN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$465.4884 | Buy Now |
DISTI #
276-M24308/6-550
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$465.4700 | Order Now |
DISTI #
POSM24308/6-550
|
Heilind Electronics | D-SUB RECP 104 #22D SKT CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/6-550
|
Interstate Connecting Components | D-SUB RECP 104 #22D SKT CRIMP | 0 |
|
Buy Now |
Part Details for M24308/6-550
M24308/6-550 CAD Models
M24308/6-550 Part Data Attributes
|
M24308/6-550
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/6-550
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 |