Part Details for M24308/6-4F by Amphenol PCD
Overview of M24308/6-4F by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/6-4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH6394
|
Newark | D Sub Connector, Rcpt, Dc, 37Pos, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Crimp, Contact Material:Copper Alloy Rohs Compliant: No |Amphenol Pcd M24308/6-4F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PCMM24308/6-4F
|
Heilind Electronics | D-SUB 37 POS SOCKET | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMM24308/6-4F
|
Interstate Connecting Components | D-SUB 37 POS SOCKET | 0 |
|
Buy Now | |
DISTI #
M24308/6-4F
|
PEI Genesis | DSUB 37 S CRIMP G50 YLW CAD Min Qty: 1 | 123 |
|
$118.3500 / $153.8600 | Buy Now |