Part Details for M24308/4-8F by ITT Interconnect Solutions
Overview of M24308/4-8F by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/4-8F-ND
|
DigiKey | CONN DSUB PLUG 25POS PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
91 In Stock |
|
$27.0240 / $48.3600 | Buy Now |
DISTI #
M24308/4-8F
|
Avnet Americas | M24308/4-8F - Bulk (Alt: M24308/4-8F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4875 / $38.4245 | Buy Now |
DISTI #
965-M24308/4-8F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium,3 ,25 | 63 |
|
$33.9400 / $38.5500 | Buy Now |
DISTI #
74747366
|
RS | D Sub,130779-0017 MS | ITT Cannon M24308/4-8F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6700 | RFQ |
DISTI #
ITTM24308/4-8F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$28.7585 / $36.1800 | Buy Now |
DISTI #
ITAM24308/4-8F
|
Heilind Electronics | D-SUB PLUG 25 #20 PIN CRIMP | Americas - 0 in Stock |
|
$20.0100 / $23.2375 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.7800 / $54.0000 | Buy Now | |
DISTI #
M24308/4-8F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 308 In Stock |
|
$25.6600 / $37.2200 | Buy Now |
DISTI #
ITTM24308/4-8F
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$28.7585 / $36.1800 | Buy Now |
DISTI #
ITAM24308/4-8F
|
Interstate Connecting Components | D-SUB PLUG 25 #20 PIN CRIMP | 0 |
|
$20.0100 / $23.2375 | Buy Now |
Part Details for M24308/4-8F
M24308/4-8F CAD Models
M24308/4-8F Part Data Attributes
|
M24308/4-8F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-8F
ITT Interconnect Solutions
DBMAMT25P
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR |