There are no models available for this part yet.
Overview of M24308/4-5Z by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/4-5Z by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F3626
|
Newark | D Sub Connector, Standard, 50 Position, Plug, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-C-24308 Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Crimp, Body Material:Steel Rohs Compliant: No |Itt Cannon M24308/4-5Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$48.0900 / $59.6800 | Buy Now | |
DISTI #
50AJ5803
|
Newark | Connector Dsub Cable Plug 50Ct Pin |Itt Cannon M24308/4-5Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0900 / $59.6800 | Buy Now | |
DISTI #
IM24308/4-5Z-ND
|
DigiKey | CONN DSUB PLUG 50POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
202 In Stock |
|
$46.2433 / $57.3800 | Buy Now | |
DISTI #
965-M2430845Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc,5 ,50 | 100 |
|
$41.7700 / $49.7600 | Buy Now | |
DISTI #
74747300
|
RS | D Sub,130776-0001 MS | ITT Cannon M24308/4-5Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9500 | RFQ | |
DISTI #
ITAM24308/4-5Z
|
Heilind Electronics | D-SUB PLUG 50 #20 PIN CRIMP | Americas - 0 in Stock |
|
$38.3100 / $44.4891 | Buy Now | |
DISTI #
ITTM24308/4-5Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$46.2739 / $58.2156 | Buy Now | |
Onlinecomponents.com | Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port |
124 In Stock |
|
$39.2100 / $56.4100 | Buy Now | ||
DISTI #
M24308/4-5Z
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc,5 ,50 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 601 In Stock |
|
$36.1400 / $49.2600 | Buy Now | |
DISTI #
ITTM24308/4-5Z
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$46.2739 / $58.2156 | Buy Now |
CAD Models for M24308/4-5Z by ITT Interconnect Solutions
Part Data Attributes for M24308/4-5Z by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Alternate Parts for M24308/4-5Z
This table gives cross-reference parts and alternative options found for M24308/4-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-5Z | D Subminiature Connector, | Amphenol Corporation | M24308/4-5Z vs M24308/4-5Z |
M24308/4-5F | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/4-5Z vs M24308/4-5F |
M24308/4-5F | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M24308/4-5Z vs M24308/4-5F |
M24308/4-5F | D Subminiature Connector, | Bel Fuse | M24308/4-5Z vs M24308/4-5F |
M24308/4-5K | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M24308/4-5Z vs M24308/4-5K |
M24308/4-5Z | D Subminiature Connector, 50 Contact(s), Male, Plug | TE Connectivity | M24308/4-5Z vs M24308/4-5Z |
M24308/4-5F | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M24308/4-5Z vs M24308/4-5F |