Part Details for M24308/4-447F by ITT Interconnect Solutions
Overview of M24308/4-447F by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-447F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/4-447F
|
Avnet Americas | - Bulk (Alt: M24308/4-447F) Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8951 / $21.8652 | Buy Now |
DISTI #
965-M24308/4-447F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium | 0 |
|
$22.7400 / $24.0700 | Order Now |
DISTI #
ITAM24308/4-447F
|
Heilind Electronics | D-SUB PLUG 15 #20 PIN CRIMP | Americas - 0 in Stock |
|
$15.8100 / $18.3600 | Buy Now |
DISTI #
ITTM24308/4-447F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$22.7631 / $28.6375 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4100 / $42.7400 | Buy Now |
DISTI #
M24308/4-447F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 714 In Stock |
|
$14.7700 / $19.9100 | Buy Now |
DISTI #
ITAM24308/4-447F
|
Interstate Connecting Components | D-SUB PLUG 15 #20 PIN CRIMP | 0 |
|
$15.8100 / $18.3600 | Buy Now |
DISTI #
ITTM24308/4-447F
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$22.7631 / $28.6375 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.4100 / $42.7400 | Buy Now |
Part Details for M24308/4-447F
M24308/4-447F CAD Models
M24308/4-447F Part Data Attributes
Alternate Parts for M24308/4-447F
This table gives cross-reference parts and alternative options found for M24308/4-447F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-447F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-447Z | D Subminiature Connector, | ITT Interconnect Solutions | M24308/4-447F vs M24308/4-447Z |
M24308/4-447F | D Subminiature Connector, | Amphenol Corporation | M24308/4-447F vs M24308/4-447F |