Part Details for M24308/4-310K by Amphenol Positronic
Overview of M24308/4-310K by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142634-310KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 10 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10144700-310KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
89898-310KLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for M24308/4-310K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-M24308/4-310K-ND
|
DigiKey | D-SUB PLUG CRIMP TYPE CONNECTOR Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0084 | Buy Now |
DISTI #
523-M243084310K
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$63.0100 / $69.0000 | Order Now |
DISTI #
POSM24308/4-310K
|
Heilind Electronics | D-SUB PLUG 62 #22D PIN CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/4-310K
|
Interstate Connecting Components | D-SUB PLUG 62 #22D PIN CRIMP | 0 |
|
Buy Now |