Part Details for M24308/4-267F. by TE Connectivity
Overview of M24308/4-267F. by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-267F.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3652
|
Newark | No. Of Positions:62Positions, Connector Type:D Sub, Connector Shell Size:4, Product Range:Amplimite Series, Gender:Plug, Connector Body Material:Steel Body, For Use With:Itt Cannon D*ma Series Subminiature Crimp Socket Contacts Rohs Compliant: No |Amp Te Connectivity M24308/4-267F. RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3600 / $14.3300 | Buy Now |