Part Details for M24308/4-21F by Amphenol Positronic
Overview of M24308/4-21F by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-21F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-M24308/4-21F-ND
|
DigiKey | D-SUB PLUG CRIMP TYPE CONNECTOR Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0864 | Buy Now |
DISTI #
276-M24308/4-21F
|
Mouser Electronics | D-Sub High Density Connectors RECTANGULAR D SUB RoHS: Not Compliant | 0 |
|
$122.8500 / $144.0400 | Order Now |
DISTI #
POSM24308/4-21F
|
Heilind Electronics | D-SUB PLUG 78 #22D PIN CRIMP | Americas - 20 in Stock |
|
Buy Now | |
DISTI #
M24308/4-21F
|
TTI | D-Sub High Density Connectors RECTANGULAR D SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 600 In Stock |
|
Buy Now | |
DISTI #
POSM24308/4-21F
|
Interstate Connecting Components | D-SUB PLUG 78 #22D PIN CRIMP | 62 |
|
Buy Now |