-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0956
|
Newark | M24308/4-16F |Positronic M24308/4-16F RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2000 / $151.2000 | Buy Now |
DISTI #
523-M24308416F
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Not Compliant | 62 |
|
$129.2400 / $151.5100 | Buy Now |
DISTI #
POSM24308/4-16F
|
Heilind Electronics | D-SUB PLUG 104 #22D PIN CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/4-16F
|
Interstate Connecting Components | D-SUB PLUG 104 #22D PIN CRIMP | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/4-16F
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/4-16F
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |