Part Details for M24308/4-11F by ITT Interconnect Solutions
Overview of M24308/4-11F by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W1371
|
Newark | Hd D-Sub Conn, Plug, 15Pos, Crimp, D Sub Connector Type:High Density, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Crimp, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/4-11F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$19.7800 / $21.1800 | Buy Now |
DISTI #
IM24308/4-11F-ND
|
DigiKey | CONN DSUB HD PLUG 15POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
61 In Stock |
|
$15.5626 / $21.6500 | Buy Now |
DISTI #
98W1371
|
Avnet Americas | M24308/4-11F - Bulk (Alt: 98W1371) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 41 Partner Stock |
|
$14.9200 / $16.7100 | Buy Now |
DISTI #
965-M24308/4-11F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium | 67 |
|
$14.5200 / $19.3600 | Buy Now |
DISTI #
74747335
|
RS | D Sub,130778-0005 MS | ITT Cannon M24308/4-11F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7700 / $29.6600 | RFQ |
DISTI #
ITTM24308/4-11F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$12.8148 / $17.4151 | Buy Now |
|
Onlinecomponents.com | 15 Position D-Sub, High Density Plug, Male Pins Connector, Panel Mount Crimp |
40 In Stock |
|
$20.8000 / $30.5800 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 12 |
|
$9.4500 / $12.6000 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 4 |
|
$13.2300 / $14.1750 | Buy Now |
DISTI #
M24308/4-11F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 513 In Stock |
|
$13.6400 / $26.2300 | Buy Now |
Part Details for M24308/4-11F
M24308/4-11F CAD Models
M24308/4-11F Part Data Attributes:
|
M24308/4-11F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-11F
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |