Part Details for M24308/3-2F by Amphenol Positronic
Overview of M24308/3-2F by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/3-2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7508
|
Newark | D Sub Conn, Plug, Da, 15Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup Rohs Compliant: No |Positronic M24308/3-2F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$31.0700 / $40.8400 | Buy Now |
DISTI #
4306-M24308/3-2F-ND
|
DigiKey | D-SUB PLUG SOLDER CUP CONNECTOR Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0068 | Buy Now |
DISTI #
276-M24308/3-2F
|
Mouser Electronics | D-Sub Standard Connectors RECTANGULAR D SUB RoHS: Not Compliant | 0 |
|
$28.5400 / $32.3000 | Order Now |
DISTI #
POSM24308/3-2F
|
Heilind Electronics | D-SUB PLUG 15 #20 PIN SOLDER | Americas - 0 in Stock |
|
$16.4104 / $18.8597 | Buy Now |
DISTI #
M24308/3-2F
|
TTI | D-Sub Standard Connectors RECTANGULAR D SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 69 In Stock |
|
Buy Now | |
DISTI #
POSM24308/3-2F
|
Interstate Connecting Components | D-SUB PLUG 15 #20 PIN SOLDER | 0 |
|
$16.4104 / $18.8597 | Buy Now |
Part Details for M24308/3-2F
M24308/3-2F CAD Models
M24308/3-2F Part Data Attributes
|
M24308/3-2F
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/3-2F
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/3-2F
This table gives cross-reference parts and alternative options found for M24308/3-2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/3-2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/3-2Z | ADI Electronics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | M24308/3-2F vs M24308/3-2Z |
M24308/3-2Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | M24308/3-2F vs M24308/3-2Z |
M24308/3-2F | Bel Fuse | Check for Price | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | M24308/3-2F vs M24308/3-2F |
M24308/3-2F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | M24308/3-2F vs M24308/3-2F |
M24308/3-2Z | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | M24308/3-2F vs M24308/3-2Z |
M24308/3-2F | ITT Interconnect Solutions | $13.6473 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | M24308/3-2F vs M24308/3-2F |
M24308/3-2F | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/3-2F vs M24308/3-2F |
M24308/3-2Z | ITT Interconnect Solutions | $10.0616 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | M24308/3-2F vs M24308/3-2Z |
M24308/3-2K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/3-2F vs M24308/3-2K |