Part Details for M24308/3-2F by ADI Electronics Inc
Overview of M24308/3-2F by ADI Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/3-2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADIM24308/3-2F
|
Heilind Electronics | Americas - 72 in Stock |
|
$32.2388 / $41.5385 | Buy Now | |
DISTI #
ADIM24308/3-2F
|
Interstate Connecting Components | 24 |
|
$32.2388 / $41.5385 | Buy Now | |
DISTI #
M24308/3-2F
|
FDH Electronics | Placeholder Min Qty: 1 | 1007 |
|
$8.7670 / $11.6360 | Buy Now RFQ |
Part Details for M24308/3-2F
M24308/3-2F CAD Models
M24308/3-2F Part Data Attributes
|
M24308/3-2F
ADI Electronics Inc
Buy Now
|
Compare Parts:
M24308/3-2F
ADI Electronics Inc
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/3-2F
This table gives cross-reference parts and alternative options found for M24308/3-2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/3-2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/3-2Z | ADI Electronics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | M24308/3-2F vs M24308/3-2Z |
M24308/3-2Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | M24308/3-2F vs M24308/3-2Z |
M24308/3-2F | Bel Fuse | Check for Price | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | M24308/3-2F vs M24308/3-2F |
M24308/3-2F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | M24308/3-2F vs M24308/3-2F |
M24308/3-2Z | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | M24308/3-2F vs M24308/3-2Z |
M24308/3-2F | ITT Interconnect Solutions | $13.6473 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | M24308/3-2F vs M24308/3-2F |
M24308/3-2F | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/3-2F vs M24308/3-2F |
M24308/3-2Z | ITT Interconnect Solutions | $10.0616 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | M24308/3-2F vs M24308/3-2Z |
M24308/3-2K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/3-2F vs M24308/3-2K |
M24308/3-2F | TE Connectivity | Check for Price | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | M24308/3-2F vs M24308/3-2F |